
TMUX1511RSVR | |
|---|---|
DigiKey Part Number | 296-53443-2-ND - Tape & Reel (TR) 296-53443-1-ND - Cut Tape (CT) 296-53443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1511RSVR |
Description | IC SWITCH SPST X 4 4.5OHM 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4.5Ohm 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1511RSVR Models |
Category | -3db Bandwidth 3GHz |
Manufacturer Texas Instruments | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.5pF, 2.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4.5Ohm | Package / Case 16-UFQFN |
Channel-to-Channel Matching (ΔRon) 70mOhm | Supplier Device Package 16-UQFN (2.6x1.8) |
Switch Time (Ton, Toff) (Max) 60µs, 4µs | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 10 | ¥4.21700 | ¥42.17 |
| 25 | ¥3.78520 | ¥94.63 |
| 100 | ¥3.30720 | ¥330.72 |
| 250 | ¥3.07976 | ¥769.94 |
| 500 | ¥2.94262 | ¥1,471.31 |
| 1,000 | ¥2.89025 | ¥2,890.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.69015 | ¥8,070.45 |
| 6,000 | ¥2.62187 | ¥15,731.22 |
| 9,000 | ¥2.58768 | ¥23,289.12 |
| 15,000 | ¥2.54980 | ¥38,247.00 |
| 21,000 | ¥2.52766 | ¥53,080.86 |
| 30,000 | ¥2.50637 | ¥75,191.10 |











