
TPS61391RTET | |
|---|---|
DigiKey Part Number | 296-TPS61391RTETTR-ND - Tape & Reel (TR) 296-TPS61391RTETCT-ND - Cut Tape (CT) 296-TPS61391RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61391RTET |
Description | IC REG BOOST ADJ 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 20V 1 Output 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61391RTET Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 85V |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.37000 | ¥38.37 |
| 10 | ¥29.11900 | ¥291.19 |
| 25 | ¥26.80480 | ¥670.12 |
| 100 | ¥24.26670 | ¥2,426.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥24.95980 | ¥6,239.95 |
| 500 | ¥24.16982 | ¥12,084.91 |
| 750 | ¥23.77411 | ¥17,830.58 |
| 1,250 | ¥23.33578 | ¥29,169.72 |
| 1,750 | ¥23.07947 | ¥40,389.07 |
| 2,500 | ¥22.83302 | ¥57,082.55 |







