
TPS22991BNRAAR | |
|---|---|
DigiKey Part Number | 296-TPS22991BNRAARTR-ND - Tape & Reel (TR) 296-TPS22991BNRAARCT-ND - Cut Tape (CT) 296-TPS22991BNRAARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22991BNRAAR |
Description | 5V, 3A, 25M LOAD SWITCH WITH OPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 4-UQFN-HR (0.85x0.75) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22991BNRAAR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 25mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 4-UQFN-HR (0.85x0.75) |
Interface On/Off | Package / Case |
Voltage - Load 1V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22991CNRAAR | Texas Instruments | 3,994 | 296-TPS22991CNRAARCT-ND | ¥2.69000 | Parametric Equivalent |
| TPS22991CRAAR | Texas Instruments | 23,097 | 296-TPS22991CRAARCT-ND | ¥2.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥1.82600 | ¥18.26 |
| 25 | ¥1.62240 | ¥40.56 |
| 100 | ¥1.39220 | ¥139.22 |
| 250 | ¥1.28312 | ¥320.78 |
| 500 | ¥1.21722 | ¥608.61 |
| 1,000 | ¥1.16306 | ¥1,163.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.09619 | ¥3,288.57 |
| 6,000 | ¥1.06345 | ¥6,380.70 |
| 9,000 | ¥1.04705 | ¥9,423.45 |
| 15,000 | ¥1.02888 | ¥15,433.20 |
| 21,000 | ¥1.01826 | ¥21,383.46 |
| 30,000 | ¥1.00805 | ¥30,241.50 |





