8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4901DRBT

DigiKey Part Number
296-44500-2-ND - Tape & Reel (TR)
296-44500-1-ND - Cut Tape (CT)
296-44500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4901DRBT
Description
IC REG LIN POS ADJ 150MA 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4901DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
1.194V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
800 µA
PSRR
72dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.74000¥31.74
10¥23.95300¥239.53
25¥22.00280¥550.07
100¥19.85380¥1,985.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥18.82960¥4,707.40
500¥18.21212¥9,106.06
750¥17.90284¥13,427.13
1,250¥17.56022¥21,950.28
1,750¥17.35999¥30,379.98
2,500¥17.16735¥42,918.38
Manufacturers Standard Package