
LM27313XMF/NOPB | |
|---|---|
DigiKey Part Number | LM27313XMF/NOPBTR-ND - Tape & Reel (TR) LM27313XMF/NOPBCT-ND - Cut Tape (CT) LM27313XMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27313XMF/NOPB |
Description | IC REG BOOST ADJ 800MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 800mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM27313XMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.02000 | ¥20.02 |
| 10 | ¥14.81900 | ¥148.19 |
| 25 | ¥13.51640 | ¥337.91 |
| 100 | ¥12.08160 | ¥1,208.16 |
| 250 | ¥11.39760 | ¥2,849.40 |
| 500 | ¥10.98516 | ¥5,492.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.64569 | ¥10,645.69 |
| 2,000 | ¥10.36631 | ¥20,732.62 |
| 3,000 | ¥10.22635 | ¥30,679.05 |
| 5,000 | ¥10.07138 | ¥50,356.90 |
| 7,000 | ¥9.98077 | ¥69,865.39 |











