32 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8650SPJV#PBF

DigiKey Part Number
505-LT8650SPJV#PBF-ND
Manufacturer
Manufacturer Product Number
LT8650SPJV#PBF
Description
IC REG BUCK ADJ 6A DL 32LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 6A 32-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8650SPJV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
300kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-LQFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.82000¥166.82
10¥118.21800¥1,182.18
25¥105.55840¥2,638.96
100¥94.85030¥9,485.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.