Similar
Similar
Similar

SN74LVC1G14DRLR | |
|---|---|
DigiKey Part Number | 296-18014-2-ND - Tape & Reel (TR) 296-18014-1-ND - Cut Tape (CT) 296-18014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DRLR |
Description | IC INVERT SCHMITT 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DRLR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-5 |
Features Schmitt Trigger | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G14Z-7 | Diodes Incorporated | 9,343 | 31-74LVC1G14Z-7CT-ND | ¥0.33000 | Similar |
| NL17SZ14XV5T2G | onsemi | 3,890 | 488-NL17SZ14XV5T2GCT-ND | ¥0.16000 | Similar |
| TC7SZ14FE,LJ(CT | Toshiba Semiconductor and Storage | 4,148 | TC7SZ14FELJ(CTCT-ND | ¥0.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.21600 | ¥12.16 |
| 25 | ¥1.07160 | ¥26.79 |
| 100 | ¥0.91550 | ¥91.55 |
| 250 | ¥0.84056 | ¥210.14 |
| 500 | ¥0.79540 | ¥397.70 |
| 1,000 | ¥0.75819 | ¥758.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.70235 | ¥2,809.40 |
| 8,000 | ¥0.68160 | ¥5,452.80 |
| 12,000 | ¥0.67121 | ¥8,054.52 |
| 20,000 | ¥0.65971 | ¥13,194.20 |
| 28,000 | ¥0.65298 | ¥18,283.44 |
| 40,000 | ¥0.64651 | ¥25,860.40 |













