
NL17SZ14XV5T2G | |
|---|---|
DigiKey Part Number | 488-NL17SZ14XV5T2GTR-ND - Tape & Reel (TR) 488-NL17SZ14XV5T2GCT-ND - Cut Tape (CT) 488-NL17SZ14XV5T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ14XV5T2G |
Description | IC INVERT SCHMITT 1CH 1IN SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ14XV5T2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.2V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-553 |
Features Schmitt Trigger | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ14P5X | onsemi | 75,025 | NC7SZ14P5XCT-ND | ¥0.83000 | Direct |
| TC7SZ14FE,LJ(CT | Toshiba Semiconductor and Storage | 4,038 | TC7SZ14FELJ(CTCT-ND | ¥1.16000 | Direct |
| 74LVC1G14Z-7 | Diodes Incorporated | 9,343 | 31-74LVC1G14Z-7CT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.58700 | ¥5.87 |
| 25 | ¥0.51600 | ¥12.90 |
| 100 | ¥0.43330 | ¥43.33 |
| 250 | ¥0.39396 | ¥98.49 |
| 500 | ¥0.37032 | ¥185.16 |
| 1,000 | ¥0.35089 | ¥350.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.32167 | ¥1,286.68 |
| 8,000 | ¥0.31081 | ¥2,486.48 |











