CAN Controller CAN 2.0 SPI Interface 14-VDFN (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2518FDT-H/QBB

DigiKey Part Number
MCP2518FDT-H/QBBTR-ND - Tape & Reel (TR)
MCP2518FDT-H/QBBCT-ND - Cut Tape (CT)
MCP2518FDT-H/QBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2518FDT-H/QBB
Description
IC CAN CONTROLLER SPI 14VDFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CAN Controller CAN 2.0 SPI Interface 14-VDFN (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP2518FDT-H/QBB Models
Product Attributes
Filter Similar Products
Category
Standards
CAN 2.0
Manufacturer
Microchip Technology
Voltage - Supply
2.7V ~ 5.5V
Series
Current - Supply
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Package / Case
14-VDFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
14-VDFN (4.5x3)
Protocol
CAN
Grade
Automotive
Function
Controller
Qualification
AEC-Q100
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.79000¥16.79
25¥14.05880¥351.47
100¥14.04490¥1,404.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥12.73582¥76,414.92
Manufacturers Standard Package