MAX33040EAKA+T | ||
---|---|---|
DigiKey Part Number | 175-MAX33040EAKA+TTR-ND - Tape & Reel (TR) 175-MAX33040EAKA+TCT-ND - Cut Tape (CT) 175-MAX33040EAKA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX33040EAKA+T | |
Description | IC TRANSCEIVER HALF 1/1 SOT23-8 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus SOT-23-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 90 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.12800 | ¥351.28 |
25 | ¥33.20840 | ¥830.21 |
100 | ¥28.77950 | ¥2,877.95 |
250 | ¥27.30364 | ¥6,825.91 |
500 | ¥24.49948 | ¥12,249.74 |
1,000 | ¥20.66227 | ¥20,662.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.62914 | ¥49,072.85 |