NORA-W106-00B | |
---|---|
DigiKey Part Number | 672-NORA-W106-00BTR-ND - Tape & Reel (TR) 672-NORA-W106-00BCT-ND - Cut Tape (CT) 672-NORA-W106-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-W106-00B |
Description | RF TXRX MODULE BT PCB TRACE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NORA-W106-00B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-S3 | |
Memory Size | 8MB Flash, 512kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 82-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.91000 | ¥58.91 |
10 | ¥53.64000 | ¥536.40 |
50 | ¥49.30460 | ¥2,465.23 |
100 | ¥48.84220 | ¥4,884.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥45.90432 | ¥22,952.16 |