Cellular 5G, BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, HSPA, LTE, UMTS Transceiver Module 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARA-R510M8S-61B

DigiKey Part Number
672-SARA-R510M8S-61BTR-ND - Tape & Reel (TR)
672-SARA-R510M8S-61BCT-ND - Cut Tape (CT)
672-SARA-R510M8S-61BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SARA-R510M8S-61B
Description
RF TXRX MODULE CELL SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cellular 5G, BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, HSPA, LTE, UMTS Transceiver Module 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-167dBm
Mfr
Serial Interfaces
GPIO, I2C, I2S, SDIO, SPI, UART, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
UBX-R5
Part Status
Active
Voltage - Supply
3.3V ~ 4.4V
RF Family/Standard
Cellular
Current - Receiving
85mA ~ 195mA
Protocol
Current - Transmitting
85mA ~ 395mA
Modulation
QPSK
Mounting Type
Surface Mount
Frequency
600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Operating Temperature
-20°C ~ 65°C
Data Rate
1.2Mbps
Package / Case
96-SMD Module
Power - Output
23dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥442.28000¥442.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥283.75348¥70,938.37
Manufacturers Standard Package