SOT 23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74501QDDFRQ1

DigiKey Part Number
296-LM74501QDDFRQ1TR-ND - Tape & Reel (TR)
296-LM74501QDDFRQ1CT-ND - Cut Tape (CT)
296-LM74501QDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM74501QDDFRQ1
Description
AUTOMOTIVE 3.2-V TO 65-V REVERSE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
-
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.66000¥15.66
10¥11.63400¥116.34
100¥8.49480¥849.48
500¥8.49448¥4,247.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.57876¥22,736.28
Manufacturers Standard Package