
LM74500Q1EVM | |
|---|---|
DigiKey Part Number | 296-LM74500Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | LM74500Q1EVM |
Description | EVAL BOARD FOR LM74500-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM74500-Q1 - Battery Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Protection | |
Embedded | No | |
Utilized IC / Part | LM74500-Q1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥528.18000 | ¥528.18 |



