
LM74500QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM74500QDDFRQ1TR-ND - Tape & Reel (TR) 296-LM74500QDDFRQ1CT-ND - Cut Tape (CT) 296-LM74500QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74500QDDFRQ1 |
Description | REVERSE POLARITY PROTECTION CONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM74500QDDFRQ1 Models |
Category | Fault Protection Over Current, Over Temperature, Reverse Battery, Reverse Current, Short Circuit |
Mfr | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Function Battery Protection | Supplier Device Package TSOT-23-8 |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥11.22200 | ¥112.22 |
| 25 | ¥10.21160 | ¥255.29 |
| 100 | ¥9.09700 | ¥909.70 |
| 250 | ¥8.56540 | ¥2,141.35 |
| 500 | ¥8.24486 | ¥4,122.43 |
| 1,000 | ¥8.22451 | ¥8,224.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.65515 | ¥22,965.45 |
| 6,000 | ¥7.49570 | ¥44,974.20 |
| 9,000 | ¥7.41583 | ¥66,742.47 |







