


AP74700QW6-7 | |
|---|---|
DigiKey Part Number | 31-AP74700QW6-7TR-ND - Tape & Reel (TR) 31-AP74700QW6-7CT-ND - Cut Tape (CT) 31-AP74700QW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP74700QW6-7 |
Description | LOAD SWITCH SOT26 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 450 ns | |
Current - Output (Max) | - | |
Current - Supply | 80 µA | |
Voltage - Supply | 3.2V ~ 65V | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.59700 | ¥35.97 |
| 25 | ¥3.22520 | ¥80.63 |
| 100 | ¥2.81410 | ¥281.41 |
| 250 | ¥2.61776 | ¥654.44 |
| 500 | ¥2.49952 | ¥1,249.76 |
| 1,000 | ¥2.40236 | ¥2,402.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.28218 | ¥6,846.54 |
| 6,000 | ¥2.22338 | ¥13,340.28 |
| 9,000 | ¥2.19394 | ¥19,745.46 |
| 15,000 | ¥2.16131 | ¥32,419.65 |
| 21,000 | ¥2.14224 | ¥44,987.04 |
| 30,000 | ¥2.12391 | ¥63,717.30 |










