LM74501Q1EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74501Q1EVM

DigiKey Part Number
296-LM74501Q1EVM-ND
Manufacturer
Manufacturer Product Number
LM74501Q1EVM
Description
EVAL BOARD FOR LM74501-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM74501-Q1 - Reverse-Voltage Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Circuit Protection
Function
Reverse-Voltage
Embedded
No
Utilized IC / Part
LM74501-Q1
Primary Attributes
-
Secondary Attributes
On-Board Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥528.18000¥528.18
Manufacturers Standard Package