CMSH3-60M TR13 PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMSH3-60MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-60MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-60MTR13PBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMSH3-60M TR13 PBFREE | |
Description | DIODE SCHOTTKY 60V 3A SMB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 3A Surface Mount SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 280pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.69900 | ¥26.99 |
100 | ¥1.87640 | ¥187.64 |
500 | ¥1.46468 | ¥732.34 |
1,000 | ¥1.27029 | ¥1,270.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27029 | ¥3,810.87 |