IS281GB | ||
---|---|---|
DigiKey Part Number | IS281GBTR-ND - Tape & Reel (TR) IS281GBCT-ND - Cut Tape (CT) IS281GBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS281GB | |
Description | OPTOCOUPLER TRANS MINI-FLAT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.05000 | ¥5.05 |
10 | ¥3.31700 | ¥33.17 |
100 | ¥2.19430 | ¥219.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.69403 | ¥1,694.03 |
2,000 | ¥1.53077 | ¥3,061.54 |
5,000 | ¥1.42871 | ¥7,143.55 |
10,000 | ¥1.37769 | ¥13,776.90 |
25,000 | ¥1.35728 | ¥33,932.00 |
50,000 | ¥1.30115 | ¥65,057.50 |