HMHA2801R2 | ||
---|---|---|
DigiKey Part Number | HMHA2801R2TR-ND - Tape & Reel (TR) HMHA2801R2CT-ND - Cut Tape (CT) HMHA2801R2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMHA2801R2 | |
Description | OPTOISO 3.75KV TRANSISTOR 4SMD | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat | |
Datasheet | Datasheet | |
EDA/CAD Models | HMHA2801R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.97800 | ¥39.78 |
100 | ¥2.63000 | ¥263.00 |
1,000 | ¥2.03086 | ¥2,030.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.83508 | ¥4,587.70 |
5,000 | ¥1.71275 | ¥8,563.75 |
12,500 | ¥1.65157 | ¥20,644.62 |
25,000 | ¥1.62711 | ¥40,677.75 |