CG0603MLC-3.3LE | ||
---|---|---|
DigiKey Part Number | CG0603MLC-3.3LETR-ND - Tape & Reel (TR) CG0603MLC-3.3LECT-ND - Cut Tape (CT) CG0603MLC-3.3LEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CG0603MLC-3.3LE | |
Description | VARISTOR 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CG0603MLC-3.3LE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 3.3 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.43100 | ¥24.31 |
25 | ¥2.22440 | ¥55.61 |
100 | ¥1.65520 | ¥165.52 |
250 | ¥1.50012 | ¥375.03 |
500 | ¥1.24158 | ¥620.79 |
1,000 | ¥0.93111 | ¥931.11 |
2,500 | ¥0.85354 | ¥2,133.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80181 | ¥4,009.05 |
10,000 | ¥0.75009 | ¥7,500.90 |
25,000 | ¥0.68801 | ¥17,200.25 |
50,000 | ¥0.66215 | ¥33,107.50 |
125,000 | ¥0.64022 | ¥80,027.50 |