




280371-1 | |
|---|---|
DigiKey Part Number | A113277-ND |
Manufacturer | |
Manufacturer Product Number | 280371-1 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280371-1 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Overall Contact Length 0.563" (14.30mm) |
Series | Insulation Height 0.496" (12.60mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 80°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 40V |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Detent Lock | Base Product Number |
Contact Length - Mating 0.260" (6.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥6.05300 | ¥60.53 |
| 100 | ¥5.14130 | ¥514.13 |
| 500 | ¥4.58838 | ¥2,294.19 |
| 1,000 | ¥4.36932 | ¥4,369.32 |
| 5,000 | ¥3.90033 | ¥19,501.65 |
| 10,000 | ¥3.71430 | ¥37,143.00 |










