4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
280359
280359
Taking Commercial Drone Reliability to New Heights

280359

DigiKey Part Number
A121744-ND
Manufacturer
Manufacturer Product Number
280359
Description
CONN RCPT HSG 4POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
280359 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Note
Contacts Sold Separately
Contact Type
Female Socket
Base Product Number
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,305
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.54000¥2.54
10¥2.14300¥21.43
25¥2.00840¥50.21
50¥1.91240¥95.62
100¥1.82130¥182.13
250¥1.70724¥426.81
500¥1.62556¥812.78
1,000¥1.54796¥1,547.96
3,000¥1.43237¥4,297.11
Manufacturers Standard Package