6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
280360
280360
Taking Commercial Drone Reliability to New Heights

280360

DigiKey Part Number
A121745-ND
Manufacturer
Manufacturer Product Number
280360
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
280360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,987
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.76000¥3.76
10¥3.20200¥32.02
25¥3.00240¥75.06
50¥2.86060¥143.03
100¥2.72320¥272.32
250¥2.55232¥638.08
500¥2.43036¥1,215.18
1,000¥2.31419¥2,314.19
3,000¥2.14151¥6,424.53
Manufacturers Standard Package