1-86557-9 | ||
---|---|---|
DigiKey Part Number | A100441TR-ND - Tape & Reel (TR) A100441CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-86557-9 | |
Description | CONTACT FLAT FLEX PIN TIN | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 22-26 AWG Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-86557-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥2.65000 | ¥26.50 |
25 | ¥2.63720 | ¥65.93 |
50 | ¥2.57060 | ¥128.53 |
100 | ¥2.20480 | ¥220.48 |
250 | ¥1.99408 | ¥498.52 |
500 | ¥1.95034 | ¥975.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.95035 | ¥19,503.50 |