1-485893-1 | ||
---|---|---|
DigiKey Part Number | A112277-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-485893-1 | |
Description | CONN FFC PIN HSG 13POS 2.54MM | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 13Pos 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-485893-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, Discrete Wire | |
Connector Type | Housing for Male Contacts | |
Number of Positions | 13 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | 22-32 AWG | |
Insulation Diameter | 0.025" ~ 0.056" (0.64mm ~ 1.42mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.79000 | ¥76.79 |
10 | ¥66.89000 | ¥668.90 |
25 | ¥65.13160 | ¥1,628.29 |
50 | ¥63.37120 | ¥3,168.56 |
100 | ¥59.49900 | ¥5,949.90 |
250 | ¥59.14704 | ¥14,786.76 |
500 | ¥55.62634 | ¥27,813.17 |
1,000 | ¥49.64129 | ¥49,641.29 |