494034-2 | ||
---|---|---|
DigiKey Part Number | A144333-ND | |
Manufacturer | ||
Manufacturer Product Number | 494034-2 | |
Description | CONTACT FLAT FLEX PIN GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 22-24 AWG Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 494034-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.81300 | ¥78.13 |
500 | ¥5.85120 | ¥2,925.60 |
1,000 | ¥5.05953 | ¥5,059.53 |
5,000 | ¥4.33675 | ¥21,683.75 |
10,000 | ¥4.25973 | ¥42,597.30 |