1-86557-4 | ||
---|---|---|
DigiKey Part Number | 1-86557-4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1-86557-4 | |
Description | CONTACT FLAT FLEX PIN TIN-LEAD | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 22-26 AWG Tin-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-86557-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 86557 |
EDA Models | 1-86557-4 Models |
3D Drawings | 1-86557-4.pdf |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥2.77731 | ¥83,319.30 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
1-86557-9 | TE Connectivity AMP Connectors | 64,233 | A100441CT-ND | ¥2.85000 | Direct |
Attribute | Description |
---|---|
Other Names | 2266-1-86557-4 |
Standard Package | 30,000 |