1-487526-7 | ||
---|---|---|
DigiKey Part Number | A112284-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-487526-7 | |
Description | CONN FFC RCPT HSG 18POS 2.54MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 18Pos 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-487526-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 18 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 487526 |
Environmental Information | 1-487526-7 Statement of Compliance |
EDA Models | 1-487526-7 Models |
3D Drawings | 1-487526-7.pdf |
Product Drawings | 487526 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.53000 | ¥29.53 |
10 | ¥26.29700 | ¥262.97 |
400 | ¥23.21360 | ¥9,285.44 |
1,200 | ¥19.18812 | ¥23,025.74 |
Attribute | Description |
---|---|
Other Names | -1-487526-7-LSI 2266-1-487526-7 1-487526-7-ND A112284 -1-487526-7-SI |
Standard Package | 400 |