88117-7 | ||
---|---|---|
DigiKey Part Number | A100850TR-ND - Tape & Reel (TR) A100850CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 88117-7 | |
Description | CONTACT FLAT FLEX PIN TIN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 88117-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.76400 | ¥17.64 |
25 | ¥1.64240 | ¥41.06 |
50 | ¥1.55600 | ¥77.80 |
100 | ¥1.47150 | ¥147.15 |
250 | ¥1.37036 | ¥342.59 |
500 | ¥1.29134 | ¥645.67 |
1,000 | ¥1.22378 | ¥1,223.78 |
2,500 | ¥1.13353 | ¥2,833.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.90230 | ¥13,534.50 |
30,000 | ¥0.80644 | ¥24,193.20 |
75,000 | ¥0.69929 | ¥52,446.75 |