Contact Crimp Pin 26-32 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88048-4

DigiKey Part Number
A100849TR-ND - Tape & Reel (TR)
A100849CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
88048-4
Description
CONTACT FLAT FLEX PIN GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 26-32 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
88048-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
26-32 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Pin or Socket
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,718
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥5.79700¥57.97
25¥5.43160¥135.79
50¥5.17180¥258.59
100¥4.92550¥492.55
250¥4.61652¥1,154.13
500¥4.39586¥2,197.93
1,000¥4.18598¥4,185.98
2,500¥3.92390¥9,809.75
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥3.62961¥36,296.10
20,000¥3.45654¥69,130.80
Manufacturers Standard Package