86561-9 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3,550
Unit Price: ¥5.46000
Datasheet
Contact Crimp Pin 22-26 AWG Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86561-9

DigiKey Part Number
86561-9-ND
Manufacturer
Manufacturer Product Number
86561-9
Description
CONTACT FLAT FLEX PIN TIN-LEAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22-26 AWG Tin-Lead
Datasheet
 Datasheet
EDA/CAD Models
86561-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Packaging
Bulk
Contact Finish
Tin-Lead
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Pin or Socket
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-86561-0TE Connectivity AMP Connectors3,550A144251-ND¥5.46000Direct
Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
45,000¥12.98073¥584,132.85
Manufacturers Standard Package