3-88189-0 | ||
---|---|---|
DigiKey Part Number | A113606-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-88189-0 | |
Description | CONN FFC PIN HSG 10POS 2.54MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 10Pos 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-88189-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, Discrete Wire | |
Connector Type | Housing for Male Contacts | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.015mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Positions Stamped | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | 22-24 AWG | |
Insulation Diameter | 0.061" ~ 0.069" (1.55mm ~ 1.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.42000 | ¥73.42 |
10 | ¥63.98800 | ¥639.88 |
25 | ¥62.30200 | ¥1,557.55 |
50 | ¥60.61760 | ¥3,030.88 |
100 | ¥56.91370 | ¥5,691.37 |
250 | ¥56.57716 | ¥14,144.29 |
500 | ¥53.20934 | ¥26,604.67 |
1,000 | ¥47.48429 | ¥47,484.29 |