




280361 | |
|---|---|
DigiKey Part Number | A113275-ND |
Manufacturer | |
Manufacturer Product Number | 280361 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280361 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥6.24400 | ¥62.44 |
| 25 | ¥5.85200 | ¥146.30 |
| 50 | ¥5.57240 | ¥278.62 |
| 100 | ¥5.30520 | ¥530.52 |
| 250 | ¥4.97292 | ¥1,243.23 |
| 500 | ¥4.73524 | ¥2,367.62 |
| 1,000 | ¥4.50913 | ¥4,509.13 |
| 3,000 | ¥4.17276 | ¥12,518.28 |










