8 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

280631

DigiKey Part Number
A121798-ND
Manufacturer
Manufacturer Product Number
280631
Description
CONN PLUG HSG 8POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
280631 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Note
Contacts Sold Separately
Contact Type
Male Pin
Base Product Number
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 709
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.96000¥15.96
10¥13.54600¥135.46
25¥12.69960¥317.49
50¥12.09240¥604.62
100¥11.51430¥1,151.43
250¥10.79268¥2,698.17
500¥10.27728¥5,138.64
1,000¥9.78680¥9,786.80
3,000¥9.05716¥27,171.48
Manufacturers Standard Package