280530-2 | ||
---|---|---|
DigiKey Part Number | A121823TR-ND - Tape & Reel (TR) A121823CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 280530-2 | |
Description | CONN SOCKET 22-26AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 22-26 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 280530-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.47100 | ¥24.71 |
25 | ¥2.46280 | ¥61.57 |
50 | ¥2.41360 | ¥120.68 |
100 | ¥2.06220 | ¥206.22 |
250 | ¥1.85596 | ¥463.99 |
500 | ¥1.75286 | ¥876.43 |
1,000 | ¥1.53638 | ¥1,536.38 |
2,500 | ¥1.52605 | ¥3,815.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥1.27614 | ¥25,522.80 |