


181270-1 | |
|---|---|
DigiKey Part Number | 181270-1-ND |
Manufacturer | |
Manufacturer Product Number | 181270-1 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 181270-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.88700 | ¥48.87 |
| 25 | ¥4.58120 | ¥114.53 |
| 50 | ¥4.35960 | ¥217.98 |
| 100 | ¥4.15210 | ¥415.21 |
| 250 | ¥3.89160 | ¥972.90 |
| 500 | ¥3.70554 | ¥1,852.77 |
| 1,000 | ¥3.52866 | ¥3,528.66 |
| 2,500 | ¥3.30765 | ¥8,269.12 |













