


280358 | |
|---|---|
DigiKey Part Number | A113274-ND |
Manufacturer | |
Manufacturer Product Number | 280358 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280358 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.67100 | ¥16.71 |
| 25 | ¥1.56480 | ¥39.12 |
| 50 | ¥1.49020 | ¥74.51 |
| 100 | ¥1.42000 | ¥142.00 |
| 250 | ¥1.33048 | ¥332.62 |
| 500 | ¥1.26696 | ¥633.48 |
| 1,500 | ¥1.17225 | ¥1,758.38 |
| 3,000 | ¥1.11626 | ¥3,348.78 |










