Diode 40 V 500mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB561VM-40TE-17

DigiKey Part Number
846-RB561VM-40TE-17TR-ND - Tape & Reel (TR)
846-RB561VM-40TE-17CT-ND - Cut Tape (CT)
846-RB561VM-40TE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB561VM-40TE-17
Description
DIODE SCHOTTKY 40V 500MA UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
300 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
UMD2
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
125°C (Max)
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
560 mV @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,981
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.61300¥16.13
100¥1.00730¥100.73
500¥0.74298¥371.49
1,000¥0.65730¥657.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54808¥1,644.24
6,000¥0.49298¥2,957.88
9,000¥0.46486¥4,183.74
15,000¥0.43323¥6,498.45
21,000¥0.41450¥8,704.50
30,000¥0.39628¥11,888.40
Manufacturers Standard Package