CMSH2-60 TR13 PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMSH2-60TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH2-60TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH2-60TR13PBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMSH2-60 TR13 PBFREE | |
Description | SCHOTTKY SMB 60V 2A 150C | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 2A Surface Mount SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.42100 | ¥74.21 |
100 | ¥5.77040 | ¥577.04 |
500 | ¥4.89112 | ¥2,445.56 |
1,000 | ¥3.98432 | ¥3,984.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.75071 | ¥11,252.13 |
6,000 | ¥3.57212 | ¥21,432.72 |
9,000 | ¥3.40725 | ¥30,665.25 |