
SS26T3G | |
|---|---|
DigiKey Part Number | SS26T3GOSTR-ND - Tape & Reel (TR) SS26T3GOSCT-ND - Cut Tape (CT) SS26T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26T3G |
Description | DIODE SCHOTTKY 60V 2A SMB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SS26T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥1.86100 | ¥18.61 |
| 100 | ¥1.77550 | ¥177.55 |
| 500 | ¥1.33634 | ¥668.17 |
| 1,000 | ¥1.19461 | ¥1,194.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.71828 | ¥1,795.70 |
| 5,000 | ¥0.71324 | ¥3,566.20 |










