5787834-1 | ||
---|---|---|
DigiKey Part Number | 5787834-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5787834-1 | |
Description | CONN RCPT USB2.0 TYPEB 4POS VERT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5787834-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold or Gold-Palladium | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥22.56800 | ¥225.68 |
25 | ¥22.45120 | ¥561.28 |
144 | ¥20.03382 | ¥2,884.87 |
288 | ¥19.91896 | ¥5,736.66 |
576 | ¥18.42214 | ¥10,611.15 |
1,008 | ¥16.46478 | ¥16,596.50 |