
SS36 | |
|---|---|
DigiKey Part Number | SS36FSTR-ND - Tape & Reel (TR) SS36FSCT-ND - Cut Tape (CT) SS36FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36 |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS36 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS36-E3/57T | Vishay General Semiconductor - Diodes Division | 1,114 | SS36-E3/57TGICT-ND | ¥8.52000 | Direct |
| B360Q-13-F | Diodes Incorporated | 2,384 | B360Q-13-FDICT-ND | ¥6.62000 | Similar |
| B560CQ-13-F | Diodes Incorporated | 8,319 | B560CQ-13-FDICT-ND | ¥9.76000 | Similar |
| CDBC360-G | Comchip Technology | 15,029 | 641-1122-1-ND | ¥7.03000 | Similar |
| SS36 | Taiwan Semiconductor Corporation | 3,750 | 1801-SS36CT-ND | ¥6.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥5.68100 | ¥56.81 |
| 100 | ¥3.70910 | ¥370.91 |
| 500 | ¥2.86060 | ¥1,430.30 |
| 1,000 | ¥2.58727 | ¥2,587.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.07400 | ¥6,222.00 |
| 6,000 | ¥1.91205 | ¥11,472.30 |









