2 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JX80-0019NL

DigiKey Part Number
553-2619-ND
Manufacturer
Manufacturer Product Number
JX80-0019NL
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JX80-0019NL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.536" (13.61mm)
Manufacturer
Pulse Electronics
LED Color
Green - Green
Series
Number of Cores per Jack
4
Packaging
Bulk
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
2
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.19000¥127.19
10¥108.08100¥1,080.81
45¥97.19267¥4,373.67
90¥92.55500¥8,329.95
135¥89.94630¥12,142.75
270¥85.65604¥23,127.13
540¥81.57233¥44,049.06
1,035¥77.91814¥80,645.27
Manufacturers Standard Package