
SN74LVC1G17DRLR | |
|---|---|
DigiKey Part Number | 296-18585-2-ND - Tape & Reel (TR) 296-18585-1-ND - Cut Tape (CT) 296-18585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17DRLR |
Description | IC BUFF 1.65V SOT-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17DRLR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package SOT-5 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ17XV5T2G | onsemi | 108 | NL17SZ17XV5T2GOSCT-ND | ¥0.91000 | Direct |
| TC7SZ17FE,LJ(CT | Toshiba Semiconductor and Storage | 3,571 | TC7SZ17FELJ(CTCT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.49700 | ¥14.97 |
| 25 | ¥1.32320 | ¥33.08 |
| 100 | ¥1.13380 | ¥113.38 |
| 250 | ¥1.04332 | ¥260.83 |
| 500 | ¥0.98906 | ¥494.53 |
| 1,000 | ¥0.94432 | ¥944.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.87728 | ¥3,509.12 |
| 8,000 | ¥0.85235 | ¥6,818.80 |
| 12,000 | ¥0.83987 | ¥10,078.44 |
| 20,000 | ¥0.82604 | ¥16,520.80 |
| 28,000 | ¥0.81795 | ¥22,902.60 |
| 40,000 | ¥0.81018 | ¥32,407.20 |








