0/4 Receiver RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0/4 Receiver RS422, RS485 16-TSSOP
16-TSSOP (0.173", 4.40mm Width) Exposed Pad

MXL83433I-AGA-R

DigiKey Part Number
1016-MXL83433I-AGA-RTR-ND - Tape & Reel (TR)
1016-MXL83433I-AGA-RCT-ND - Cut Tape (CT)
1016-MXL83433I-AGA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXL83433I-AGA-R
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Drivers/Receivers
0/4
Manufacturer
MaxLinear, Inc.
Data Rate
32Mbps
Series
Voltage - Supply
3.3V, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Protocol
RS422, RS485
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,499
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.87000¥27.87
10¥20.92200¥209.22
25¥19.18240¥479.56
100¥17.27220¥1,727.22
250¥16.36152¥4,090.38
500¥16.14486¥8,072.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.88323¥37,208.07
5,000¥14.59569¥72,978.45
Manufacturers Standard Package