Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2182IDGKR

DigiKey Part Number
296-OPA2182IDGKRTR-ND - Tape & Reel (TR)
296-OPA2182IDGKRCT-ND - Cut Tape (CT)
296-OPA2182IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2182IDGKR
Description
IC OPAMP ZER-DRIFT 2CIRC 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2182IDGKR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
0.45 µV
Mfr
Current - Supply
850µA
Series
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
10V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
5 MHz
Base Product Number
Current - Input Bias
50 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,819
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.25000¥32.25
10¥24.30600¥243.06
25¥22.32880¥558.22
100¥20.15400¥2,015.40
250¥19.11724¥4,779.31
500¥18.97964¥9,489.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.43520¥43,588.00
Manufacturers Standard Package