16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)
Analog Devices nanoDAC+ Family | Digi-Key Daily
High Speed Converters by Analog Devices

AD5683BCPZ-RL7

DigiKey Part Number
505-AD5683BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD5683BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD5683BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5683BCPZ-RL7
Description
IC DAC 16BIT 8-LFCSP-UD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AD5683BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±3 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
8-UFDFN Exposed Pad, CSP
Settling Time
7µs
Supplier Device Package
8-LFCSP-UD (2x2)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.90000¥66.90
10¥51.80300¥518.03
25¥48.01560¥1,200.39
100¥43.85740¥4,385.74
250¥42.76744¥10,691.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥38.48093¥115,442.79
Manufacturers Standard Package