AM26LS31CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,533
Unit Price: ¥4.22000
Datasheet

Similar


Texas Instruments
In Stock: 2,681
Unit Price: ¥18.61000
Datasheet

Similar


Texas Instruments
In Stock: 10,021
Unit Price: ¥12.90000
Datasheet

Similar


Texas Instruments
In Stock: 2,818
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 57
Unit Price: ¥72.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥40.03625
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 272
Unit Price: ¥71.37000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥40.03625
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LS31CD

DigiKey Part Number
296-1010-5-ND
Manufacturer
Manufacturer Product Number
AM26LS31CD
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LS31CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Obsolete
Marketplace Stock: 13,460 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13,460In Stock
Ships from Rochester Electronics, LLC