SMD to DIP SOIC 16 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-350000-10

DigiKey Part Number
A726-ND
Manufacturer
Manufacturer Product Number
16-350000-10
Description
SOCKET ADAPTER SOIC TO 16DIP 0.3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SOIC 16 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
16
Manufacturer
Aries Electronics
Pitch
0.050" (1.27mm)
Series
Board Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
1.600" L x 0.450" W (40.64mm x 11.43mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.51000¥143.51
24¥114.63375¥2,751.21
48¥109.16125¥5,239.74
72¥106.08250¥7,637.94
120¥102.32883¥12,279.46
264¥96.79587¥25,554.11
504¥92.48361¥46,611.74
1,008¥88.07575¥88,780.36
Manufacturers Standard Package